RCD Components GP60-1210-FTW

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 121 Ohms; Pwr-Rtg 0.5 W; Tol 1%; Axial
Mfr. Part#: GP60-1210-FTW
Allied Stock#: 70183680

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 1744
Pricing (USD) & Availability
Standard Pricing
$0.084 (Each)
10 $0.084
50 $0.063 (Save 25%)
100 $0.051 (Save 40%)
250 $0.042 (Save 50%)
500 $0.036 (Save 57%)
1000 $0.032 (Save 63%)
5000 $0.028 (Save 67%)
Availability

1744 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Material, Element : Metal Film
Packaging : Cut Tape
Power Rating : 0.5 W
Resistance : 121 Ohms
Series : GP Series
Termination : Axial Leads
Tolerance : ±1 %

Overview

RGD's GP Series precision metal films offer high performance and reliability. Pulse tolerant design, flameproof (FP meet UL94V-0), cut and formed leads, burn-in and screening offered.

  • Standard Tolerance: ±1%, 100 ppm (±0.1%, 25 ppm Available)
  • Standard and Miniature Sizes Available from 1 Ohm to 22.1 Megohms

  • Product Added to Cart
    RCD Components
    Resistor; Metal Film; Res 121 Ohms; Pwr-Rtg 0.5 W; Tol 1%; Axial
    Allied Stock #: 70183680
    Mfr's Part #: GP60-1210-FTW
    $0.084 Each
    Quantity added: