RCD Components GP55-1503-FTW

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 150 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial
Mfr. Part#: GP55-1503-FTW
Allied Stock#: 70183667

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 5000
Pricing (USD) & Availability
Standard Pricing
$0.029 (Each)
10 $0.029
50 $0.021 (Save 25%)
100 $0.017 (Save 40%)
250 $0.014 (Save 50%)
500 $0.012 (Save 57%)
1000 $0.011 (Save 62%)
5000 $0.010 (Save 67%)
Availability

5000 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Material, Element : Metal Film
Packaging : Cut Tape
Power Rating : 0.25 W
Resistance : 150 Kilohms
Series : GP Series
Termination : Axial Leads
Tolerance : ±1 %

Overview

RGD's GP Series precision metal films offer high performance and reliability. Pulse tolerant design, flameproof (FP meet UL94V-0), cut and formed leads, burn-in and screening offered.

  • Standard Tolerance: ±1%, 100 ppm (±0.1%, 25 ppm Available)
  • Standard and Miniature Sizes Available from 1 Ohm to 22.1 Megohms

  • Product Added to Cart
    RCD Components
    Resistor; Metal Film; Res 150 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial
    Allied Stock #: 70183667
    Mfr's Part #: GP55-1503-FTW
    $0.029 Each
    Quantity added: