RCD Components GP50-20R0-FTW

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 20 Ohms; Pwr-Rtg0.125 W; Tol 1%; Axial
Manufacturer #: GP50-20R0-FTW
Allied Stock #: 70183502

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Material, Element : Metal Film
Packaging : Cut Tape
Power Rating : 0.125 W
Resistance : 20 Ohms
Series : GP Series
Termination : Axial Leads
Tolerance : ±1 %

Overview

RGD's GP Series precision metal films offer high performance and reliability. Pulse tolerant design, flameproof (FP meet UL94V-0), cut and formed leads, burn-in and screening offered.

  • Standard Tolerance: ±1%, 100 ppm (±0.1%, 25 ppm Available)
  • Standard and Miniature Sizes Available from 1 Ohm to 22.1 Megohms

  • Product Added to Cart
    RCD Components
    Resistor; Metal Film; Res 20 Ohms; Pwr-Rtg0.125 W; Tol 1%; Axial
    Allied Stock #: 70183502
    Mfr's Part #: GP50-20R0-FTW
    $0.012 Each
    Quantity added: