RCD Components CF50S-752-JTW

Image may be a representation.
See specs for product details.
Resistor; Carbon Film; Res 7.5 Kilohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
Manufacturer #: CF50S-752-JTW
Allied Stock #: 70183455

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Material, Element : Carbon Film
Packaging : Cut Tape
Power Rating : 0.5 W
Resistance : 7.5 Kilohms
Series : CF Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

RCD's CF Series carbon films feature excellent long-term stability exceeding Mil-R-11, making it ideal general purpose resistor for many industrial/commercial applications. Melf (surface mount), high-pulse (to 12 kV), flameproof, vertical, cut and formed, hot solder dipped and Group A screening offered.

  • Standard Tolerance: ±5% Up to 10M (±2% Available)
  • Standard and Miniature Sizes Available from 0.1 Ohms to 22 Megohms

  • Product Added to Cart
    RCD Components
    Resistor; Carbon Film; Res 7.5 Kilohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
    Allied Stock #: 70183455
    Mfr's Part #: CF50S-752-JTW
    $0.017 Each
    Quantity added: