RCD Components CF50S-2R2-JTW

Image may be a representation.
See specs for product details.
Resistor; Carbon Film; Res 2.2 Ohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
Mfr. Part#: CF50S-2R2-JTW
Allied Stock#: 70183417

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
$0.039 (Each)
10 $0.039
50 $0.029 (Save 25%)
100 $0.023 (Save 40%)
250 $0.019 (Save 50%)
500 $0.017 (Save 57%)
1000 $0.015 (Save 63%)
5000 $0.013 (Save 67%)
Availability

0 can ship immediately.

3984 on order.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Material, Element : Carbon Film
Packaging : Cut Tape
Power Rating : 0.5 W
Resistance : 2.2 Ohms
Series : CF Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

RCD's CF Series carbon films feature excellent long-term stability exceeding Mil-R-11, making it ideal general purpose resistor for many industrial/commercial applications. Melf (surface mount), high-pulse (to 12 kV), flameproof, vertical, cut and formed, hot solder dipped and Group A screening offered.

  • Standard Tolerance: ±5% Up to 10M (±2% Available)
  • Standard and Miniature Sizes Available from 0.1 Ohms to 22 Megohms

  • Product Added to Cart
    RCD Components
    Resistor; Carbon Film; Res 2.2 Ohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
    Allied Stock #: 70183417
    Mfr's Part #: CF50S-2R2-JTW
    $0.039 Each
    Quantity added: