RCD Components CF25-4R7-JTW

Image may be a representation.
See specs for product details.
Resistor; Carbon Film; Res 4.7 Ohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
Mfr. Part#: CF25-4R7-JTW
Allied Stock#: 70183305

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 3562
Pricing (USD) & Availability
Standard Pricing
$0.01 (Each)
100 $0.01
Availability

3562 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Carbon Film
Packaging : Cut Tape
Power Rating : 0.25 W
Resistance : 4.7 Ohms
Series : CF Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

RCD's CF Series carbon films feature excellent long-term stability exceeding Mil-R-11, making it ideal general purpose resistor for many industrial/commercial applications. Melf (surface mount), high-pulse (to 12 kV), flameproof, vertical, cut and formed, hot solder dipped and Group A screening offered.

  • Standard Tolerance: ±5% Up to 10M (±2% Available)
  • Standard and Miniature Sizes Available from 0.1 Ohms to 22 Megohms

  • Product Added to Cart
    RCD Components
    Resistor; Carbon Film; Res 4.7 Ohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
    Allied Stock #: 70183305
    Mfr's Part #: CF25-4R7-JTW
    $0.010 Each
    Quantity added: