RCD Components CF12-4R7-JTW
Resistor;Carbon Film;Res 4.7 Ohms;Pwr-Rtg 0.125 W;Tol 5%;Axial
Mfr. Part #: CF12-4R7-JTW / RS Stock #: 70183275
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.00316
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Carbon Film
Packaging
Cut Tape
Power Rating
0.125 W
Resistance
4.7 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %
Overview
RCD's CF Series carbon films feature excellent long-term stability exceeding Mil-R-11, making it ideal general purpose resistor for many industrial/commercial applications. Melf (surface mount), high-pulse (to 12 kV), flameproof, vertical, cut and formed, hot solder dipped and Group A screening offered.
Standard Tolerance: ±5% Up to 10M (±2% Available)
Standard and Miniature Sizes Available from 0.1 Ohms to 22 Megohms