RCD Components CF100-222-JTW

Image may be a representation.
See specs for product details.
Resistor; Carbon Film; Res 2.2 Kilohms; Pwr-Rtg 1 W; Tol 5%; Axial
Mfr. Part#: CF100-222-JTW
Allied Stock#: 70183490

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 981
Pricing (USD) & Availability
Standard Pricing
$0.080 (Each)
1 $0.080
50 $0.068 (Save 15%)
100 $0.057 (Save 29%)
250 $0.044 (Save 44%)
2000 $0.030 (Save 62%)
Availability

981 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Carbon Film
Packaging : Cut Tape
Power Rating : 1 W
Resistance : 2.2 Kilohms
Series : CF Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

RCD's CF Series carbon films feature excellent long-term stability exceeding Mil-R-11, making it ideal general purpose resistor for many industrial/commercial applications. Melf (surface mount), high-pulse (to 12 kV), flameproof, vertical, cut and formed, hot solder dipped and Group A screening offered.

  • Standard Tolerance: ±5% Up to 10M (±2% Available)
  • Standard and Miniature Sizes Available from 0.1 Ohms to 22 Megohms

  • Product Added to Cart
    RCD Components
    Resistor; Carbon Film; Res 2.2 Kilohms; Pwr-Rtg 1 W; Tol 5%; Axial
    Allied Stock #: 70183490
    Mfr's Part #: CF100-222-JTW
    $0.080 Each
    Quantity added: