Raspberry Pi RASPBERRY PI A+

Image may be a representation.
See specs for product details.
Raspberry Pi A+ - 700MHz - 256Mb RAM - BCM2835
Mfr. Part#: RASPBERRY PI A+
Allied Stock#: 70428330

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$21.33 (Each)
1 $21.33
2 $20.91
5 $20.27
Availability

225 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 65 x 56 x 12 mm
Interface : HDMI ; USB
Memory : SDRAM
Processor Speed : 0.7 GHz MHz
Processor Type : Broadcom BCM2835
RAM Size : 256 MB
Series : Raspberry Pi A Series
Special Features : 40 Pins
Type : Single Board Computer (Open Frame)

Overview

Raspberry Pi Model A+ Computer Board
The Raspberry Pi Model A+ is a tiny computer board that's up and running when a keyboard, mouse, display, PSU and MicroSD card with installed OS are added. It’s a miniature ARM-based PC which can run many of the applications that normally require a desktop PC, like spreadsheets, word-processing and games. It also plays High-Definition video. The model A+ features lower power consumption, better audio performance and a 40-pin GPIO connector amongst other improvements over the earlier model A. It is also even smaller! Raspberry Pi is an Open-Source product designed to be supported by Internet-based user forums.

Features

  • Broadcom BCM2835 700MHz ARM1176JZFS processor with FPU and VideoCore IV dual-core GPU
  • GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode
  • GPU is capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
  • 256MB SDRAM
  • HD 1080p video output
  • Composite video (PAL/NTSC) output
  • Stereo audio output
  • HDMI 1.3 & 1.4 video/audio socket
  • 3.5mm 4-pole audio/composite video out jack socket
  • 1 x USB 2.0 socket
  • 15-way MPI CSI-2 connector for Raspberry Pi HD video camera: 70280250
  • 15-way Display Serial Interface connector
  • MicroSD card socket
  • Boots from MicroSD card, running a version of the Linux operating system (See Note below)
  • 40-pin header for GPIO and serial buses (compatible with Raspberry Pi Model A 26-pin header)
  • Header footprint for JTAG connector
  • Power supply: +5V @ 2A via microUSB socket
  • Dimensions: 66 x 56 x 14mm

  • Product Added to Cart
    Raspberry Pi
    Raspberry Pi A+ - 700MHz - 256Mb RAM - BCM2835
    Allied Stock #: 70428330
    Mfr's Part #: RASPBERRY PI A+
    $21.330 Each
    Quantity added: