Pi-Top PT-CEED01-GY-PRO
pi-topCEED Desktop Kit, 1.2GHz, 1GB RAM, 14.0 in, Gray
Mfr. Part #: PT-CEED01-GY-PRO / RS Stock #: 70904505
Price
Qty.
Standard Price
1
$137.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Display Resolution
1024 x 768 Pixels
Display Size
14.0 in
Display Type
LCD
Power
2.6 W
Processor Speed
1.2 GHz
Processor Type
Quad-Core ARM Cortex-A53
RAM Size
1 GB
Series
Raspberry Pi Series
Type
Development Tools
Overview
Raspberry Pi - pi-topCEED Desktop Kit:
pi-topCEED is the easiest way to use your Raspberry Pi. We've put what you love about our flagship laptop in a slimmer form factor. Join hundreds of code clubs and classrooms using pi-topCEED as their solution to Computer Science and STEAM based learning. The pi-topCEED is an easy and exciting way to create your own desktop computer using a Raspberry Pi. It is designed for all ages and abilities, to help you learn about programming, computing and hardware creation. The pi-topCEED enables you to use your imagination to learn to create any project you wish. The pi-topCEED is plug-and-play so you can start right away. The kit comes with an international power supply, only available here at RS. Simply add any computer mouse and keyboard and you are ready to go. The pi-topCEED kit also comes with the pi-topPROTO prototyping board, enabling you to have full access to all 40 GPIO pins on the Raspberry Pi. The pi-topPROTO is fitted on a magnetic PCB rail within the pi-topCEED and opens you up to endless prototyping opportunities. Other compatible add-on boards can be fitted here too.
Display Features:
HD 14" anti-glare screen with EDP interface
1366 x 768 resolution
PWM screen brightness control
262K colour
RASPBERRY PI 3 Features:
1.4GHz quad-core arm cortex A53P
4 USB ports
40 GPIO pins
HDMI port
Gigabit Ethernet port
802.11 B/G/N dual-band wireless LAN
Bluetooth 4.2
3.5mm audio jack
Camera interface
Display interface
Micro SD card slot
Videocore IV 3D graphics core
Chassis Features:
Two-wire SMBUS V2.0 interface
Over-current, over-voltage, over-temperature protection
Modular Rail for pi-top accessories
Adjustable viewing angle up to 65° (from vertical)
Rubberised anti-slip surface contact points
8GB class 10 SD card with pi-topOS
Included:
pi-topCEED desktop
pi-top hub
pi-topPROTO prototyping board
International power supply
Internal cables
8 GB SD card preloaded with pi-topOS
pi-topCEED is the easiest way to use your Raspberry Pi. We've put what you love about our flagship laptop in a slimmer form factor. Join hundreds of code clubs and classrooms using pi-topCEED as their solution to Computer Science and STEAM based learning. The pi-topCEED is an easy and exciting way to create your own desktop computer using a Raspberry Pi. It is designed for all ages and abilities, to help you learn about programming, computing and hardware creation. The pi-topCEED enables you to use your imagination to learn to create any project you wish. The pi-topCEED is plug-and-play so you can start right away. The kit comes with an international power supply, only available here at RS. Simply add any computer mouse and keyboard and you are ready to go. The pi-topCEED kit also comes with the pi-topPROTO prototyping board, enabling you to have full access to all 40 GPIO pins on the Raspberry Pi. The pi-topPROTO is fitted on a magnetic PCB rail within the pi-topCEED and opens you up to endless prototyping opportunities. Other compatible add-on boards can be fitted here too.
Display Features:
RASPBERRY PI 3 Features:
Chassis Features:
Included: