Raspberry Pi CM3 DEV KIT

Image may be a representation.
See specs for product details.
Raspberry Pi 3 Compute Module - Dev Kit
Mfr. Part#: CM3 DEV KIT
Allied Stock#: 70967596

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$157.49 (Each)
1 $157.49
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Processor Speed : 1.2 GHz
Processor Type : Broadcom BCM2837
RAM Size : 1 GB
Series : Raspberry Pi 3 Series
Special Features : Fits Standard DDR2 SODIMM Socket
Type : Compute Module Dev Kit

Overview

Raspberry Pi Compute Module 3 Development Kit:

The Compute Module 3 Development Kit is for designers who like the Raspberry Pi 3 functionality but need a smaller form factor for their embedded designs.

Features:

  • BCM2837 processor
  • Quad-core Cortex A53 with dedicated 512 Kbyte L2 cache
  • 1 Gbyte LPDDR2 RAM
  • Smaller form factor
  • 48x GPIO pins

    Raspberry Pi 3 compute module I/O:
  • Suitable for the development of Compute Module 3 or Compute Module 3 Lite
  • SD card socket to support the Compute Module 3 Lite
  • 2.5 A 5.1 V power supply
  • 1.5 m cable
  • Short circuit, overcurrent and over-voltage protection
  • Low standby current consumption
  • Class II double insulated

  • Product Added to Cart
    Raspberry Pi
    Raspberry Pi 3 Compute Module - Dev Kit
    Allied Stock #: 70967596
    Mfr's Part #: CM3 DEV KIT
    $157.490 Each
    Quantity added: