RAFI USA, INC 1.30245.0010800

Image may be a representation.
See specs for product details.
Switch; 1 x 45 ° Momentary; Key; Panel; 1 to 6 mm; 29.80 mm Dia.
Manufacturer #: 1.30245.0010800
Allied Stock #: 70128658
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.84 (Each)
2 $46.84
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 2

Multiples Of: 2

Specifications

Actuator Type : Key
Number of Positions : 2
Operation : Momentary
Series : RAFIX 22 QR Series
Type : Keylock

Overview

Keylock Switch, Plastic Front Ring, Silver Ring

The new RAFIX 22QR control components range meets all of the technical requirements and current standards for control gear. With a lowest profile this range of lockable switches are ideal for high traffic production environments.

Features

  • Choice of 1 and 2 Position, Maintained and Momentary Positions
  • Choice of Ring Material and Color
    Specifications
  • Operating Temperature: -25°C to 70°C
  • Operating Life: Momentary — >0.3 Million; Latching — >50,000

  • Product Added to Cart
    RAFI USA, INC
    Switch; 1 x 45 ° Momentary; Key; Panel; 1 to 6 mm; 29.80 mm Dia.
    Allied Stock #: 70128658
    Mfr's Part #: 1.30245.0010800
    $46.840 Each
    Quantity added: