RAFI 1.20.122.061/0000
Contact Block,RAFIX 16,Universal,1NC+1NO,Latching,Snap-On,Silver,No Lamp Socket
Mfr. Part #: 1.20.122.061/0000 / RS Stock #: 70128688
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$15.92
100
$15.13
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bushing Material
PBTB
Casing Material
PA
Contact Form
1 NC + 3 NO
Contact Material
Silver
Contact Resistance
20 mOhms
Electrical Life
100000 Cycles Cycles
Insulation Resistance
100 MOhms
Mechanical Life
100000 Cycles Cycles
Operating Force
6 N
Operating Temperature
-25 to 70 °C
Standards
CSA Certified, IEC 61058 (Switches for appliances)
Terminal Material
Tin Plated
Overview
Non-Illuminated Pushbutton Switches, Panel Mount, Quick Connect Terminal
Large actuation surface ?Latching & momentary models available ?Snap-together design—easy assembly ?Long operating life—up to 2,000,000 cycles
Pushbutton switches has its use for machine process control, textile machinery, metal working machinery.
Pushbutton switches has its use for machine process control, textile machinery, metal working machinery.