RAF M1262-3005-AL

Image may be a representation.
See specs for product details.
STANDOFF; 4.5 MM HEX; ALUMINUM
Manufacturer #: M1262-3005-AL
Allied Stock #: 70006337

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.78 (Each)
269 $0.78
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 269

Multiples Of: 1

Specifications

Diameter, Outer : 0.177" (4.5mm)
Gender : Female/Female
Length : 0.59" (14.99 mm)
Length, Body : 0.591" (15 mm)
Material : Nylon
Shape : Hex
Size : 0.177" (4.5mm)
Size, Thread : M3 x 0.5
Thread Size : M3 x 0.5
Type : Hex

Overview



Used for applications requiring close control of dimensions, such as PCB mounting, these spacers come in a variety of outside dimensions and lengths.

Product Added to Cart
RAF
STANDOFF; 4.5 MM HEX; ALUMINUM
Allied Stock #: 70006337
Mfr's Part #: M1262-3005-AL
$0.780 Each
Quantity added: