RAF 4550-832-SS

Image may be a representation.
See specs for product details.
STANDOFF; 1/4 HEX MALE/FEMALE; 8-32 THREAD; STAINLESS STEEL; 1.500 LENGTH
Mfr. Part#: 4550-832-SS
Allied Stock#: 70006556

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.880 (Each)
110 $1.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 110

Multiples Of: 1

Specifications

Finish : Plain
Gender : Male/Female
Length : 1.5" (38.1 mm)
Length, Body : 1.5" (38.1 mm)
Length, External Thread : 3⁄8 in.
Material : Stainless Steel
Shape : Hex
Size : 0.25" (6.4mm)
Size, Thread : 8-32
Thread Length, Internal : 7⁄16 in.
Thread Size : 8-32
Type : Hex

Overview



The basic standard for PCB mounting, female standoffs are available in round, hex, and square styles with regular or swaged ends. Swages include plain and knurled shanks, and front, back, or front and back faced knurls. Male-female models come in round and hex profiles. A male-male standoff also is offered.

Product Added to Cart
RAF
STANDOFF; 1/4 HEX MALE/FEMALE; 8-32 THREAD; STAINLESS STEEL; 1.500 LENGTH
Allied Stock #: 70006556
Mfr's Part #: 4550-832-SS
$1.880 Each
Quantity added: