RAF 4537-440-S-12

Image may be a representation.
See specs for product details.
STANDOFF; 1/4 HEX MALE/FEMALE; 4-40 THREAD; STEEL ZINC PLATE; .687 LENGTH
Manufacturer #: 4537-440-S-12
Allied Stock #: 70006277

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.60 (Each)
347 $0.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 347

Multiples Of: 1

Specifications

Finish : Zinc
Gender : Male/Female
Length : 0.628" (15.95 mm)
Length, Body : 0.687" (17.4 mm)
Length, External Thread : 3⁄16 in.
Material : Stainless Steel
Shape : Hex
Size : 0.25" (6.4mm)
Size, Thread : 4-40
Standards : RoHS Compliant
Thread Length, Internal : 1⁄4 in.
Thread Size : 4-40
Type : Hex

Overview



The basic standard for PCB mounting, female standoffs are available in round, hex, and square styles with regular or swaged ends. Swages include plain and knurled shanks, and front, back, or front and back faced knurls. Male-female models come in round and hex profiles. A male-male standoff also is offered.

Product Added to Cart
RAF
STANDOFF; 1/4 HEX MALE/FEMALE; 4-40 THREAD; STEEL ZINC PLATE; .687 LENGTH
Allied Stock #: 70006277
Mfr's Part #: 4537-440-S-12
$0.600 Each
Quantity added: