RAF 4509T-440-SS

Image may be a representation.
See specs for product details.
STANDOFF; 3/16 HEX MALE/FEMALE; 4-40 THREAD; STAINLESS STEEL; .781 LENGTH
Mfr. Part#: 4509T-440-SS
Allied Stock#: 70006524

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.870 (Each)
219 $0.870
500 $0.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 219

Multiples Of: 1

Specifications

Finish : Plain
Gender : Male/Female
Length : 0.781" (19.84 mm)
Length, Body : 0.781" (19.8 mm)
Material : Stainless Steel
Shape : Hex
Size : 0.187" (4.7mm)
Size, Thread : 4-40
Thread Length, Internal : 1⁄4 in.
Thread Size : 4-40
Type : Hex

Overview



The basic standard for PCB mounting, female standoffs are available in round, hex, and square styles with regular or swaged ends. Swages include plain and knurled shanks, and front, back, or front and back faced knurls. Male-female models come in round and hex profiles. A male-male standoff also is offered.

Product Added to Cart
RAF
STANDOFF; 3/16 HEX MALE/FEMALE; 4-40 THREAD; STAINLESS STEEL; .781 LENGTH
Allied Stock #: 70006524
Mfr's Part #: 4509T-440-SS
$0.870 Each
Quantity added: