RAF 4503-256-S-12
Standoff, 2-56, Steel, 5/32 in., 3/16 in., Hex, Zinc, RoHS Complaint
Mfr. Part #: 4503-256-S-12 / RS Stock #: 70006242
Price
Qty.
Standard Price
385
$0.46526
770
$0.442
1155
$0.42804
Product Specifications
Product Attribute
Attribute Value
Search
Body Length
0.375 in
Dimensions
0.38 in L
External Thread Length
5⁄32 in.
Finish
Zinc Plated
Gender
Female ; Male
Internal Thread Length
3⁄16 in.
Material
Stainless Steel
Shape
Hex
Size
0.187” (4.7mm) in
Standards
RoHS Compliant
Thread Size
2-56 AWG
Type
Hex
Overview
The basic standard for PCB mounting, female standoffs are available in round, hex, and square styles with regular or swaged ends. Swages include plain and knurled shanks, and front, back, or front and back faced knurls. Male-female models come in round and hex profiles. A male-male standoff also is offered.