RAF 2057-440-AL-7

Image may be a representation.
See specs for product details.
STANDOFF; 3/16; HEX; FEMALE; THREAD SIZE 4-40; LENGTH: 1/2
Manufacturer #: 2057-440-AL-7
Allied Stock #: 70006405

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.151 (Each)
1 $0.151
Availability

1640 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Outer : 0.188" (4.78mm)
Gender : Male/Female
Length : 0.5" (12.7 mm)
Length, Body : 0.5" (12.7 mm)
Material : Aluminum
Shape : Hex
Size : 0.187" (4.7mm)
Size, Thread : #4-40
Thread Size : 4-40
Type : Hex

Overview



The basic standard for PCB mounting, female standoffs are available in round, hex, and square styles with regular or swaged ends. Swages include plain and knurled shanks, and front, back, or front and back faced knurls. Male-female models come in round and hex profiles. A male-male standoff also is offered.

Product Added to Cart
RAF
STANDOFF; 3/16; HEX; FEMALE; THREAD SIZE 4-40; LENGTH: 1/2
Allied Stock #: 70006405
Mfr's Part #: 2057-440-AL-7
$0.151 Each
Quantity added: