Radiall R284C0351044

Image may be a representation.
See specs for product details.
CABLE ASSEMBLY N-N MALE/MALE RG214 L=5M
Mfr. Part#: R284C0351044
Allied Stock#: 70551402

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$99.829 (Each)
1 $99.829
15 $96.613
50 $93.406
100 $90.190
250 $86.963
Availability

0 can ship immediately.

2 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : RG 214
Cable, Length : 5 m
Series : Cable Assembly Series

Overview

Radiall Cable Assembly Series — High Voltage & Non-Magnetic Connectors:

Radiall offers five standard ranges of cable for a wide variety of applications for the telecom, military, instrumentation, medical and broadcast markets.

1. Flexible cables (Standard):

  • Standardized by MIL-C-17 US government specification since the 40’s, these familiar P/N’s are mainly used for military RF and microwave applications. Every electrical, mechanical and environmental performance is controlled and in compliance with the relevant standard. KX cables are equivalent to RG cables under french standards (NF). These cables perfectly suited for dynamic applications (bending moment) or those requiring flexibility for ease of connection.

    2. Flexible cables (low-loss Eco-friendly):
  • These high performance custom cables have been designed for optimized electrical and environmental requirements. Cost effective compared with RG cables, they are the perfect alternative to fulfill your needs. These cables are halogen free and flame retardant to meet safety environmental regulations.

    3. Hand-formable cables:
  • Using a tin-dipped braid technology, these cables are a compromise between performance and flexibility. They allow easy routing during installation (without spring-back effect) and multiple repositions on site. Preserving high performance level (low loss and high shielding efficiency,) they are a good cost-effective alternative to semirigid cables.

    4. Corrugated cables:
  • The outer conductor of these cables is constituted of a corrugated tube (spiral or ringed winding). This construction allows perfect shielding and some bendability while respecting large bending radius. The hight performance level of these cables enable them to be used in outdoor long length transmission lines.

    5. Semi-rigid cables:
  • The solid tubing technology allows definitive and high precision forming. These cables use only high-grade insulation material and feature optimal shielding effectiveness. They provide the highest electrical performance (e.g: the lowest insertion loss). KS cables are equivalent to semi-rigid RG cables under French standards (NF). These cables can also be used for cosmetic appeal where straight and clear cable path must be demonstrated.

  • Product Added to Cart
    Radiall
    CABLE ASSEMBLY N-N MALE/MALE RG214 L=5M
    Allied Stock #: 70551402
    Mfr's Part #: R284C0351044
    $99.829 Each
    Quantity added: