Radiall R222M00080W

Image may be a representation.
See specs for product details.
50Ohms Panel Mount SMP Connector Plug; Solder Termination NPGR
Manufacturer #: R222M00080W
Allied Stock #: 70606207

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.866 (Each)
1 $2.866
5 $2.748
10 $2.601
50 $2.395
100 $2.179
Availability

0 can ship immediately.

30 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Impedance : 50 Ohm

Overview

Radiall SMP-MAX Series — Cost-effective Microminiature Coaxial Connectors for Maximum Mechanical Misalignment:

Get the best for less with the new SMP-MAX large misalignment solution. Its patented impedance matching insulator is optimized for a larger operating gap between connectors making it easier for engineers to handle a board-to-board distance tolerance of at least .078" (2.0 mm) without a spring, which is 300% more than the standard SMP. It features a 3° minimum tilt (radial travel) and it has an operating frequency range of DC-6 GHz and a 1.2 max VSWR guaranteed at DC-3 GHz.

Of the several RF connectors available for interconnections in wireless remote radio heads, repeaters, base stations, GPS devices, and similar applications, the board-to-board style connector is growing in popularity. The product line has evolved from accommodating limited misalignment to offering the widest tolerances available.

The SMP-MAX series offers 2 levels of retention provided by the receptacles:
- Slide-on, for the lowest retention
- Snap-on, for a positive locking with a retention

Features:

  • Power up to 300 Watts
  • Board to board distance misalignment of at least 0.078’’ (2.0 mm)
  • Tilt (radial misalignment): 3° minimum
  • 1.2 max VSWR at DC - 3 GHz

    Applications:
  • Broadcast
  • RF components (filters, amplifiers)
  • Wireless communications

  • Product Added to Cart
    Radiall
    50Ohms Panel Mount SMP Connector Plug; Solder Termination NPGR
    Allied Stock #: 70606207
    Mfr's Part #: R222M00080W
    $2.866 Each
    Quantity added: