Radiall R199006213W

Image may be a representation.
See specs for product details.
RF Connectors / Coaxial Connectors MOEBIUS R/A PL CR 2/50S
Mfr. Part#: R199006213W
Allied Stock#: 71092245
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.88 (Each)
1 $8.88
250 $8.40
500 $7.92
1000 $7.09
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : MOEBIUS Series

Overview

Radiall MOEBIUS Series — Microminiature Switching Connectors for High Lifecycle Mobile Applications:

The Moebius interface is designed to be used as an antenna connection for handheld and mobile computing devices. The switching connector provides high RF performance and it is extremely durable and reliable as a snap-on connection. RF power switching connectors are surface/edge mountable. It’s a two in one solution replacing the existing standard RF switches by integrating the switch function into a connector. This solution provides a unique means of switching between two RF signal paths. The switch is mechanically activated by mating and unmating the connector.

Features:

  • Operating temperature range: -40°C to + 110°C
  • Rated power: 10 W / 900 MHz
  • DC Current Withstanding 1 A max
  • Frequency range: DC to 6 GHz
  • Reliable, Increases the density, Cost savings
  • Durability: 25,000 cycles
  • Excellent electrical and mechanical performance
  • Available in a right or left version
  • Many interfaces available: N, TNC, SMA, QN, QMA and more

    Applications:
  • Telecom base station equipment
  • RF power amplifiers

  • Product Added to Cart
    Radiall
    RF Connectors / Coaxial Connectors MOEBIUS R/A PL CR 2/50S
    Allied Stock #: 71092245
    Mfr's Part #: R199006213W
    $8.880 Each
    Quantity added: