Radiall R161753000W

Image may be a representation.
See specs for product details.
Straight 50Ohms RF Adapter Type N Socket to Type N Socket 0 - 11GHz
Mfr. Part#: R161753000W
Allied Stock#: 70551557

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$59.220 (Each)
1 $59.220
15 $54.280 (Save 8%)
50 $50.900 (Save 14%)
100 $48.600 (Save 18%)
250 $46.530 (Save 21%)
Availability

0 can ship immediately.

63 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : N - N
Type : Jack - Jack

Overview

Radiall N Series — Interface N50Ω & N75 Ω:

Radiall introduces its new composite N receptacles. Composite N connectors offer outstanding electrical performance and are the best compromise in terms of weight, cost and mechanical characteristics to replace existing brass technology. N series connectors are specially designed for base stations of applications where the elimination of intermodulation products is of the utmost importance:

  • Optimized for 900 - 1800 MHz bands (and able to work up to 11 GHz like the standard models)
  • IMP3 performance = -110 dBm (- 153 dBc)
  • New models for corrugated and low loss flexible cables
  • High performance nonmagnetic materials and platings (silver and BBR)
  • New 6 flats coupling nut (18 mm), allowing high coupling torque (170 Ncm) thanks to torque wrench
  • Non slotted outer contact

    NOTE:*** : IMPORTANT - the 50Ω and the 75Ω connectors are NOT INTERMATEABLE, results in the interface destruction.

    Series Features:
  • Intermateable with standard N connectors for backward compatibility
  • Evenly distributed contact pressure for a better intermodulation
  • Light material for weight saving for cost sensitive equipment
  • Many center contact options available for an easy adaptation to customers' application
  • Composite material to remove any potential corrosion in outdoor applications
  • Standard coaxial connectors
  • Screw-on coupling
  • High durability and proven strength
  • High power rating
  • Excellent RF performance
  • MIL-C-39012 / MIL STD 348-304, CEI 169-16, CECC 22210, NF-C-93566, DS 8811

    Applications:
  • Telecom applications, RF power amplifiers
  • Wireless communications
  • Civil and military radio-telecommunication equipment
  • Countermeasure
  • Navy equipment
  • Industrial applications

  • Product Added to Cart
    Radiall
    Straight 50Ohms RF Adapter Type N Socket to Type N Socket 0 - 11GHz
    Allied Stock #: 70551557
    Mfr's Part #: R161753000W
    $59.220 Each
    Quantity added: