Radiall R141012000W

Image may be a representation.
See specs for product details.
Straight 50Ohm Cable Mnt BNC Connector Plug; Clamp Termination RG59; RG62 Nickel
Mfr. Part#: R141012000W
Allied Stock#: 70551588

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$16.534 (Each)
1 $16.534
25 $15.743
100 $14.992
250 $14.612
500 $14.212
Availability

0 can ship immediately.

19 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight

Overview

Radiall BNC Series — The Most Popular Coaxial Connector Series in the World:

Radiall's new technologically advanced high-speed composite BNC 75Ω HDTV connector features an incredible easy-to-use two-piece design that makes it easy to crimp on the cable. This new connector can handle data rates up to 3 Gbps or higher while meeting or exceeding SMPTE 292M and 424M standards. The gold plated center and outer contacts provide outstanding electrical performance with a frequency range of up to 6 GHz, and a low return loss of -32 dB at 3 GHz.

The connector comes in a wide variety of colors for signal cable identification and its special curved interface composite material design with positioning marks makes it easy and fast to connect in high-density and recessed bulkhead applications.

Featured Range:

  • The first lightweight composite HDTV BNC available on the market
  • Easy to connect and disconnect from the rear ideal for high-density and recessed bulkhead applications
  • Color-coded boots directly on the connector for easy video signal identification
  • Guaranteed frequency up to 6 GHz for studio quality performance
  • 1000 mating cycles minimum for guaranteed durability in the field
  • True 75Ω design
  • MIL-C-39012 / MIL STD 348-A/301, IEC 169-8, CECC 22120, NF-C-93564 KBN series, UTE-C-93564

    Applications:
  • Broadcast TV stations and studios
  • Video routing and production
  • Video surveillance equipment
  • Video conference equipment
  • Broadcast
  • Industrial network
  • General electronics

  • Product Added to Cart
    Radiall
    Straight 50Ohm Cable Mnt BNC Connector Plug; Clamp Termination RG59; RG62 Nickel
    Allied Stock #: 70551588
    Mfr's Part #: R141012000W
    $16.534 Each
    Quantity added: