Radiall R125237000

Image may be a representation.
See specs for product details.
SMA STRAIGHT FEMALE PLUG
Manufacturer #: R125237000
Allied Stock #: 70551501

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$34.965 (Each)
1 $34.965
15 $31.476
50 $29.722
100 $26.224
250 $24.479
Availability

0 can ship immediately.

27 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight

Overview

Radiall SMA Series — SMA Connectors Designed for Applications where Reliability, Durability, Robustness and High Frequency are Critical:

Radiall stainless steel SMA connectors have been designed for applications where reliability, durability, robustness and high frequency are critical. The stainless steel SMA range offers cable connectors for both flexible or semi-rigid cables, panel and PCB mount receptacles, press mount, microstrip, universal, through-hole pins and end launch connectors. In series adapters and between series adapters including PUSH-ON interface are also available. All Radiall stainless steel SMA connectors can be mated with Radiall commercial (brass) SMA connectors.

Radiall offers an extended frequency SMA range allowing coaxial system operation up to 27 GHz. This series mates with the standard SMA series and maintains the same mechanical characteristics (part numbers ending with 700, 701 or 702). Radiall's SMA crimp connector series offers an exciting alternative for assembling SMA connectors to semi-rigid cable. The main advantages of these connectors are: time savings, repeatability and performance.

All Radiall stainless steel SMA connectors can be mated with Radiall commercial (brass) SMA connectors:

  • For straight models: single piece body + center contact + outer ferrule
  • For right angle models: single piece body + cap + outer ferrule
  • The center contact can be either crimped or soldered
  • The outer contact is attached to the cable by crimping a ferrule

    Features:
  • Sub-miniature coaxial connectors
  • Sub Screw-on coupling
  • Sub High RF performance
  • Sub 2 plating options:
    - passivated stainless steel
    - gold plated
  • Sub Wide hermetically sealed range
  • Sub Space qualified range of products
  • Sub SMA extended frequency 27 GHz
  • MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808, BS 9210 N006

    Applications:
  • Civil & Military Telecommunications
  • Civil & Military Aeronautics
  • Military equipment
  • Space
  • Measurement systems

  • Product Added to Cart
    Radiall
    SMA STRAIGHT FEMALE PLUG
    Allied Stock #: 70551501
    Mfr's Part #: R125237000
    $34.965 Each
    Quantity added: