Quest Technology International, Inc. FWF-14121

Image may be a representation.
See specs for product details.
RACEWAY; ON-A-ROLL; 3/8 IN; BEIGE; 100 FT ROLL
Mfr. Part#: FWF-14121
Allied Stock#: 70121463

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$104.484 (Per 100 ft. Coil)
1 $104.484
5 $99.084
10 $95.775
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Beige
Dimensions, Inner : 0.375 x 0.375
Length : 100' (30.48m)
Material : Polyvinyl Chloride (PVC)
Packaging : Coil
Primary Type : Raceway
Size : 3/8 In.
Standards : UL94VO(flame retardant)
Type : Base

Overview



Having up to 100 feet of raceway coiled in containers the size of a pizza box, results in less handling by the installer and results in lower installation costs. The low profile and paintable surface allows this surface-mount raceway to be used on installations requiring minimum presence.

Product Added to Cart
Quest Technology International, Inc.
RACEWAY; ON-A-ROLL; 3/8 IN; BEIGE; 100 FT ROLL
Allied Stock #: 70121463
Mfr's Part #: FWF-14121
$104.484 Per 100 ft. Coil
Quantity added: