Qualtek Electronics Corp. Q5-2X-3/8-01-QB48IN-25
Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 48" L
Mfr. Part #: Q5-2X-3/8-01-QB48IN-25 / RS Stock #: 70133013
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$45.31
20
$43.50
30
$42.14
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For protection against water and moisture of auto wires, shipping cables, metal tubes and bundled wires
Color
Black
Dimensions
48.00 in L
Inner Diameter
9.5 mm
Material
Polyolefin
Operating Temperature
-45 to 125 °C
Product Header
Dual Wall Adhesive Lined Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Quantity
25/Bag
Recovered Inner Diameter
4.80 mm (Max.) in
Shrink Ratio
2:1
Special Features
Adhesive Lined ; Flame Retardant
Standards
UL Listed, RoHS Compliant, ABS Approved
Tensile Strength
10.4 MPa
Tube Size
3⁄8 in.
Volume Resistivity
10^14 Ohms.Cm (Min.) ohm
Wall Thickness
0.75 mm
Overview
Dual-wall, adhesive lined tubing manufactured by co-extrusion of polyolefin and hot-melt adhesive. Designed to provide insulation and sealing protection against water and moisture for a wide variety of applications
such as automotive harnessing, bundled wires, ship board cables, metal tubes and many others. Standard color is black but other colors are available for special order.
- Operating Temperature: -45?C to +125?C, - Minimum Shrink Temperature: 80?C, RoHS Compliant, UL File No. E236137.
such as automotive harnessing, bundled wires, ship board cables, metal tubes and many others. Standard color is black but other colors are available for special order.
- Operating Temperature: -45?C to +125?C, - Minimum Shrink Temperature: 80?C, RoHS Compliant, UL File No. E236137.