Qualtek Electronics Corp. Q2-Z-5/8-01-QB48IN-5

Image may be a representation.
See specs for product details.
Tubing 5/8 In. Shrink(2:1) 4 FT.L; ThinWall 0.35 mm; Int. Dia. 16.7 mm
Mfr. Part#: Q2-Z-5/8-01-QB48IN-5
Allied Stock#: 70132966

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.200 (Pack of 5)
10 $5.200
20 $4.930
40 $4.780
80 $4.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Application : For insulation, strain relief, harnessing, bundling and color coding of wire with a low shrink temperature, good flexibility and superior mechanical strength in such fields as electronics, communication and automobile
Color : Black
Diameter, Inner : 16.7 mm
Diameter, Recovered Inner : 8 mm (Max.)
Dielectric Strength : 20 KV⁄mm
Length : 48" (1219.2mm)
Material : Polyolefin
Product Header : Heat Shrink Thin Wall Tubing
Protection Class : Tubing, Heat Shrink
Quantity : 5/Bag
Series : Q2-Z Series
Shrink Ratio : 2:1
Size, Tube : 5⁄8 in.
Special Features : Flame Retardant
Standards : RoHS Compliant
Temperature, Operating : -55 to +125 °C
Tensile Strength : >14 MPa
Thickness, Wall : 0.35 mm
Volume Resistivity : 10^14 Ohms.Cm

Overview


An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.

Product Added to Cart
Qualtek Electronics Corp.
Tubing 5/8 In. Shrink(2:1) 4 FT.L; ThinWall 0.35 mm; Int. Dia. 16.7 mm
Allied Stock #: 70132966
Mfr's Part #: Q2-Z-5/8-01-QB48IN-5
$5.200 Pack of 5
Quantity added: