Qualtek Electronics Corp. Q2-Z-1/2-01-QB48IN

Image may be a representation.
See specs for product details.
Tubing 1/2 In. Shrink(2:1) 4 FT.L; ThinWall 0.30 mm; Int. Dia. 13.7 mm
Manufacturer #: Q2-Z-1/2-01-QB48IN
Allied Stock #: 70133195

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.56 (Each)
50 $0.56
250 $0.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Color : Black
Diameter, Inner : 1/2 In.
Length : 4' (1.22m)
Material : Polyolefin
Series : Q2-Z Series
Shrink Ratio : 2:1

Overview


An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.

Product Added to Cart
Qualtek Electronics Corp.
Tubing 1/2 In. Shrink(2:1) 4 FT.L; ThinWall 0.30 mm; Int. Dia. 13.7 mm
Allied Stock #: 70133195
Mfr's Part #: Q2-Z-1/2-01-QB48IN
$0.560 Each
Quantity added: