Qualtek Electronics Corp. Q2-F3X-3/16-01-QB48IN-25

Image may be a representation.
See specs for product details.
Tubing 3/16 In. Shrink(3:1) 4 Ft.L; Thin Wall; Int. Dia. 4.8 mm
Mfr. Part#: Q2-F3X-3/16-01-QB48IN-25
Allied Stock#: 70133096

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.690 (Pack of 25)
10 $22.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Application : For electrical insulation, bundling and marking, it also prevents corrosion plus provides mechanical protection and suitable for applying to irregular and difficult shapes
Color : Black
Diameter, Inner : 0.180 (4.8) In. (mm)
Length : 48" (1219.2mm)
Material : Polyolefin
Product Header : Heat Shrink Thin Wall Tubing
Protection Class : Tubing, Heat Shrink
Quantity : 25/Bag
Series : Q2-F3X Series
Shrink Ratio : 3:1
Special Features : Flame Retardant
Tensile Strength : 14 MPa

Overview


An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.

Product Added to Cart
Qualtek Electronics Corp.
Tubing 3/16 In. Shrink(3:1) 4 Ft.L; Thin Wall; Int. Dia. 4.8 mm
Allied Stock #: 70133096
Mfr's Part #: Q2-F3X-3/16-01-QB48IN-25
$22.690 Pack of 25
Quantity added: