Qualtek Electronics Corp. 862-06/002

Image may be a representation.
See specs for product details.
PwrEntryMod; Filter/Fuse/Switch; Male; EMI; IEC; Panel; Rear; 115/250VAC; 6A; 0.04-0.07"
Mfr. Part#: 862-06/002
Allied Stock#: 70133326

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.87 (Each)
1 $18.87
5 $18.30
10 $17.55
25 $16.61
Availability

203 can ship immediately.

124 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Cx : 0.1 μF
Capacitance, Cy : 3300 pF
Current Rating : 6 A
Current, Leakage : 0.25, 0.45 mA
Cut Out, Panel : 1.063×2.6 "
Filter Type : EMI
Gender : Male
Inductance : 1.3 mH
Mounting Type : Panel Mount/Screw
Number of Poles : 1 (Fuseholder), 1 (Line Switch)
Product Header : 862 Series Multi-Function Module Filter
Resistance : 2.2 Megohms
Series : 862 Series
Temperature, Operating : -25 to +85 °C
Thickness, Panel : 0.04-0.07" (1-1.8mm)
Type : Filter ; Fuse ; Switch
Voltage Rating : 115/250 VAC

Overview

The 862 Series multi-function module filters with its compact design provides significant savings in space and cost compared with individual components. This series filter consists of an IEC 320 connector, single fuse (5 × 20 mm) and an optional power on/off switch.

Product Added to Cart
Qualtek Electronics Corp.
PwrEntryMod; Filter/Fuse/Switch; Male; EMI; IEC; Panel; Rear; 115/250VAC; 6A; 0.04-0.07"
Allied Stock #: 70133326
Mfr's Part #: 862-06/002
$18.870 Each
Quantity added: