Qualtek Electronics Corp. 703W-00/54

Image may be a representation.
See specs for product details.
Conn; Electrical; Power; Inlet; Right Angled; Pin Cont; 3 Cond; 3 Poles; Solder; 250V
Mfr. Part#: 703W-00/54
Allied Stock#: 70133351

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.78 (Each)
1 $0.78
5 $0.76
10 $0.73
25 $0.69
100 $0.64
200 $0.59
Availability

113 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA, VDE
Color : Black
Contact Type : Pin
Current Rating : 15 A
Material, Body : Nylon
Material, Housing : Nylon
Mounting Type : PCB
Number of Contacts : 3
Number of Poles : 3 Pole
Primary Type : Power
Product Header : Male Right Angled PCB Mount Power Inlet
Series : 703W Series
Special Features : Right Angled
Standards : UL, CSA, VDE, SEV, FIMKO, SEMKO, DEMKO, NEMKO and KEMA
Termination : Solder
Type : Inlet
Voltage Rating : 250 V

Overview

Male right-angled PCB mount power inlet offered with 40 mm mounting centers.

  • Max. Rating: UL and CSA 15 A/250 VAC — VDE 10 A/250 VAC

  • Product Added to Cart
    Qualtek Electronics Corp.
    Conn; Electrical; Power; Inlet; Right Angled; Pin Cont; 3 Cond; 3 Poles; Solder; 250V
    Allied Stock #: 70133351
    Mfr's Part #: 703W-00/54
    $0.780 Each
    Quantity added: