Qualtek Electronics Corp. Q2-Z-3/32-01-QB48IN
Tubing 3/32 In. Shrink(2:1) 4 FT.L, Thin Wall 0.25 mm, Int. Dia. 3.1 mm
Mfr. Part #: Q2-Z-3/32-01-QB48IN / RS Stock #: 70133189
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.22495
50
$0.21483
100
$0.2047
250
$0.19458
500
$0.18446
1000
$0.17434
2000
$0.16421
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dimensions
48.00 in L
Inner Diameter
3/32 in
Material
Polyolefin
Shrink Ratio
2:1
Overview
An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.