Qualtek Electronics Corp. Q2-F-5/8-01-QB48IN
Tubing 5/8 In. Shrink(2:1) 4 FT.L; Thin Wall 0.35 mm; Int. Dia. 16.7 mm
Mfr. Part #: Q2-F-5/8-01-QB48IN / RS Stock #: 70133211
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Inner Diameter
5/8 In.
Material
Polyolefin
Series
Q2-F Series
Shrink Ratio
2:1
Overview
An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.