Qualtek Electronics Corp. FAD1-08025CBLW11
DC Axial Fan, 80X25MM, 12VDC wire
Mfr. Part #: FAD1-08025CBLW11 / RS Stock #: 70326537
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
27 CFM (765 L/Min.) CGM
Approximate Size
3.1 x 3.1 In. (80 x 80 mm)
Approximate Thickness
1 In. (26 mm)
Fan Type
DC
Primary Type
Fan
Series
FAD1-08025 Series
Voltage Rating
24 VDC
Overview
strong>Stay Cool with Qualtek Axial Fans
Qualtek has created a low cost, high tech line of AC and DC axial fans with sizes ranging from 25 mm - 280 mm, DC voltages from 3.3 VDC - 60 VDC, and AC voltages from 115 VAC - 230 VAC, with many special features such as IP55 and IP67 ratings, speed sensors, alarm functions, and much more upon request. Each fan is offered with a variety of bearing types: 2-ball, 1-ball/1-sleeve, sleeve only, and our newly developed hydro dynamic bearing, with better performance than sleeve and lower cost than 2-ball bearings. Every fan is available with a wide range of speeds from ultra low to super high speed.
Features
? Bearing Type: 2-Ball, 1-Ball/1-Sleeve, Sleeve Only, and Hydro Dynamic
? AC Motor Types: Shaded Pole, Capacitor-Run, External Rotor
? DC Motor Types: Brushless DC
? AC Electrical Connections: Wire Leads, Blade Terminals, Terminal Block
? DC Electrical Connections: Wire Leads, Value Added Terminals