Protektive Pak 47028

Image may be a representation.
See specs for product details.
WESCORP ESD TAPE; POLYIMIDE;  HI TEMP; 3/4 IN x 36 YDS
Mfr. Part#: 47028
Allied Stock#: 70900966

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.18 (Each)
1 $54.18
10 $51.46
50 $48.74
100 $46.05
Availability

0 can ship immediately.

114 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Core : 3" (76.2mm)
Length : 36 yds
Width : 0.75" (19.1mm)

Overview

Removal leaves little or no residue
Masking off PCBs for IR reflow ovens or wave soldering under 572°F (300°C) ~ 10 seconds
Near zero voltage generation when tape removed from PCB (at 50% relative humidity)
Near zero voltage generation when tape unrolled from roll (at 50% relative humidity)
Low sloughing plastic core
Ideal for masking gold leads and other components on boards populated with sensitive integrated circuits
For best results, apply to board using a rubber roller
1.0 mil thick (0.0254 mm) polyimide film (DuPont® Kapton or equivalent)
1.4 mil thick (0.0356 mm) conductive polysiloxide adhesive
Adhesive surface resistivity 10E3 to 10E4 ohms
Max temperature 300°C (572°F), 10 seconds
Lead-free RoHS compliant

Product Added to Cart
Protektive Pak
WESCORP ESD TAPE; POLYIMIDE;  HI TEMP; 3/4 IN x 36 YDS
Allied Stock #: 70900966
Mfr's Part #: 47028
$54.180 Each
Quantity added: