Protektive Pak 47020

Image may be a representation.
See specs for product details.
WESCORP MASKING TAPE;  HI TEMP; 60 YDS; 1/2 IN
Mfr. Part#: 47020
Allied Stock#: 70900961

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.44 (Each)
1 $4.44
10 $4.20
50 $3.98
100 $3.76
Availability

0 can ship immediately.

2508 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Core : 3" (76.2mm)
Length : 60 yds
Width : 0.5" (12.7mm)

Overview

Low Charging Crepe Paper (7.0 Mils Thick) With High-Tack Rubber Adhesive
Wescorp tape does tribocharge, but has minimal charge retention, making it safe to use around most ESD sensitive items.
Temperature Resistance to a Maximum of 135°C (275°F) for 45 Minutes
May be exposed to high temperatures for an extended period of time without leaving residue when removed.
Surface Resistance 1 x 10^8 to < 1 x 10^12 Ohms tested per ANSI/ESD S11.11 to meet dissipative limits of packaging standard ANSI/ESD S541.
Lead-Free RoHS Compliant

Product Added to Cart
Protektive Pak
WESCORP MASKING TAPE;  HI TEMP; 60 YDS; 1/2 IN
Allied Stock #: 70900961
Mfr's Part #: 47020
$4.440 Each
Quantity added: