Protektive Pak 46914

Image may be a representation.
See specs for product details.
WESCORP ESD TAPE; CLEAR YELLOW STRIPE; 3/4INx72YD; 3 IN CORE
Mfr. Part#: 46914
Allied Stock#: 70900943

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.600 (Each)
1 $11.600
10 $11.030 (Save 5%)
50 $10.430 (Save 10%)
100 $9.850 (Save 15%)
Availability

0 can ship immediately.

289 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Core : 3" (76.2mm)
Length : 72 yds
Width : 0.75" (19.1mm)

Overview

Ideal in packaging for container sealing, static shielding bag closure, and holding DIP tubes
Ideal for masking, conformal coating or holding and sealing supplies in manufacturing
Ideal for holding notes, work orders or instructions in offices, antistatic worksurfaces, or for general purpose third hand use
Prevents damage to sensitive electronic components in manufacturing
Secure (bundle) IC DIP tubes
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging / containers
Thickness: 2.4 mil (0.06mm)
Film construction: Cellulose
Adhesive: Rubber based - non-staining, absorbs moisture
Adhesive surface resistance: 10E10 - 10E11 Ohms
Temperature Range: -10°C - 71°C (14°F - 160°F) 100°C for 10 minute max - MIL-B-81705
Color: Transparent
Roll Length: 36 yards
Elongation: 25%
Tensile Strength: 25 lbs/in sq
Adhesion Strength: 40 oz/in sq
Surface Resistance (73°F, 45% RH): 10E10 - 10E11 Ohms - ASTM-D-257
Static Generation from conductive plastic (73°F, 45% RH): 80 volts average
Static Generation from roll (73°F, 45% RH): 50 volts average
Meets government specs: CID-A-A-113C, Type 1 Class A
Lead-free RoHS compliant

Product Added to Cart
Protektive Pak
WESCORP ESD TAPE; CLEAR YELLOW STRIPE; 3/4INx72YD; 3 IN CORE
Allied Stock #: 70900943
Mfr's Part #: 46914
$11.600 Each
Quantity added: