Protektive Pak 39044

Image may be a representation.
See specs for product details.
INPLANT HANDLER; PLASTEK; CELL SIZE; 12x 16-5/8 x 1 IN
Mfr. Part#: 39044
Allied Stock#: 70900826

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$187.920 (Each)
1 $187.920
25 $169.200
50 $164.110
100 $147.750
250 $143.410
500 $138.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 18.625" x 15" x 12"
Material : Plastek™ High Charging Plastic
Size : 12" x 16.625" x 1"

Overview

Cell Size: L x W x Th
Provides physical protection with conductive material, providing reliable path-to-ground
Many sizes available for optimal fit of your product.
Rolled over side construction (double thickness) for greater strength
Static dissipative foam bottom, providing ESD and shock protection
Includes steel wire frame for extra strength
Conductive plastic hand holes for ease of handling, while providing reliable path-to-ground
Static Dissipative partitions made from Protektive Pak ® impregnated corrugated material
Product ships assembled
Conductive material (1 x 10^2 to < 1 x 10^5 ohm) provides reliable path-to-ground
Superior strength and durability; made from extruded, high impact polypropylene materials
Chemical and moisture resistant
Ideal for use where corrugated and/or paper products cannot be used
Economical alternative to injection molded products
Reusable, ensuring best value
Lid included
Made in the United States of America

Product Added to Cart
Protektive Pak
INPLANT HANDLER; PLASTEK; CELL SIZE; 12x 16-5/8 x 1 IN
Allied Stock #: 70900826
Mfr's Part #: 39044
$187.920 Each
Quantity added: