Protektive Pak 37506

Image may be a representation.
See specs for product details.
STORAGE CONTAINER; 18-5/8 x 15 x 5-7/8 IN; 473 X 381 X 149 MM
Mfr. Part#: 37506
Allied Stock#: 70709222
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.91 (Each)
1 $15.91
25 $14.95
50 $13.45
Availability

0 can ship immediately.

127 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Dimensions : 18.625" x 15" x 5.875"
Material : Impregnated Corrugated

Overview

Protektive Pak® shipping, handling, and storage containers
Constructed of impregnated corrugated material for greater durability
Static dissipative surface resistance of 1 x 10^6 to < 1 x 10^9 ohms per ANSI/ESD STM11.11
Buried shielding layer minimizes the potential of sloughing and rub-off contamination
Easy assembly without the need for tape, glue, or staples
Made from 100% recycled material and is 100% recyclable
Lid may be purchased separately.
ESD Handles may be purchased separately.
Static dissipative bottom foam pad may be purchased separately.
Made in the United States of America

Product Added to Cart
Protektive Pak
STORAGE CONTAINER; 18-5/8 x 15 x 5-7/8 IN; 473 X 381 X 149 MM
Allied Stock #: 70709222
Mfr's Part #: 37506
$15.910 Each
Quantity added: