Protektive Pak 37100

Image may be a representation.
See specs for product details.
OPEN BIN BOX 5-3/4 x 3-3/4 x 2-11/16 IN; 146 X 95 X 68 MM
Mfr. Part#: 37100
Allied Stock#: 70709206
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.50 (Each)
1 $2.50
50 $2.30
100 $2.12
250 $2.02
Availability

0 can ship immediately.

375 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Dimensions : 5.75" x 3.75" x 2.6875"
Material : Impregnated Corrugated

Overview

Economical method of storing static sensitive electronic devices.
Wide choice of sizes.
Shipped knocked-down; easy to assemble.
Impregnated corrugated material; greater durability than coated or printed material.
Static dissipative surface of 1 x 10^6 to < 1 x 10^9 ohms.
Buried shielding layer minimizes sloughing and rub-off contamination.
Made from 100% recycled material, and is 100% recyclable.
Reusable, ensuring best value.
Lead-free RoHS compliant
Made in the United States of America

Product Added to Cart
Protektive Pak
OPEN BIN BOX 5-3/4 x 3-3/4 x 2-11/16 IN; 146 X 95 X 68 MM
Allied Stock #: 70709206
Mfr's Part #: 37100
$2.500 Each
Quantity added: