Protective Industrial Products 385-FRCJ-4630
Carpenter Jeans;Blue;100% Cotton;46L x 30W in.;inseam 31.75in.;waist 47.5 in.
Mfr. Part #: 385-FRCJ-4630 / RS Stock #: 70635475
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$124.31
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Construction
Main: Denim FR Twill Weave ; Accessories: Aramid High Tenacity FR Thread
Material
Cotton
Packaging
1 Per Polybag
Size
46 x 30 in
Type
Carpenter Jeans
UPC Code
616314163302
Overview
Protective Industrial Products Carpenter Jeans are ideal for electrical, utilities, petrochemical, oil, gas, mining and welding.
Features:
Arc Rating: ATPV 16.4 cal/cm2
PPE 2 (HRC 2)
13 oz FR Denim
Contrast topstitching with aramid high tenacity FR thread
All metal thermally protected from the skin
Bar-tacked at all stress points
One-way heavy duty #5 brass zipper on aramid tape
2 curved waist pockets,1 coin pocket at right side, 2 rear hip patch pockets, hammer loop on left leg and tool pocket on right leg
One set copper jeans button at front waistband
Care Instructions:
Machine wash warm, tumble dry low. Wash with synthetic detergents. Wash separate from everyday clothing in small loads FR clothing is dry cleanable. DO NOT use bleach, fabric softener or dryer sheets