Raspberry Pi CM3
Single Board Computer, Raspberry Pi Compute Module 3, 1GB RAM
Mfr. Part #: CM3 / RS Stock #: 70967593
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.85
5
$33.83
10
$33.82
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1232011
Connector Type
200 Pin SODIMM
Processor Speed
1.2 GHz GHz
Processor Type
Broadcom BCM2837
RAM Size
1 GB
Special Features
Fits Standard DDR2 SODIMM Socket
Type
Compute Module
UPC Code
5060214370073
Overview
CM3 or Compute Module 3 is the latest product from Raspberry Pi
All the Power of the Raspberry Pi 3 in a Smaller SODIMM Module Form Factor
The Raspberry Pi Compute Module 3 (CM3) is the latest product to be launched by Raspberry Pi. It is a small form factor SODIMM module for embedded systems designers developing industrial-type applications. It allows you to integrate the power of Pi 3 into your design and develop your own profile and I/O connections.
Example Application: The CM3 is already being used in the next-generation, large-format displays from NEC. These screens integrate a socket for an optional Raspberry Pi 3 Compute Module and are designed for use in brightly-lit public spaces such as schools, offices, shops, and railway stations.
Features
Raspberry Pi 3 Architecture That Fits into a Standard DDR2 SODIMM Socket
64-bit Broadcom BCM2837 Processor
ARM Cortex-A53 Quad-Core Processor Running at Up to 1.2 GHz
1 GB of LPDDR2 RAM
4 GB of On-Board eMMC Flash Storage (Not on the CM3 Lite)