Mfr. Part #: 6ES7647-0AA00-0YA2
Allied Stock #: 70949653
Description
Data Stations, IoT Gateway, Ethernet, USB RJ45, Educational, 24V, SIMATIC Series
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Product Attribute | Attribute Value | Search |
---|---|---|
Alternate Mfr Part Number | 1244037 | |
Communication | Ethernet | |
Interface | USB ; RJ45 | |
Maximum Operating Temperature | 50 °C | |
Memory Capacity | 8 Flash MB, 256 kB, 512 MB | |
Memory Type | DDR3 RAM, SRAM | |
Minimum Operating Temperature | 0 °C | |
Mounting Type | DIN Rail Mount | |
Number of IO Ports | 3 Port | |
Number of Ports | 1 | |
Operating System | Linux | |
Series | SIMATIC Series | |
Supply Voltage | 24 VDC | |
UPC Code | 4034106030629 |
People Also Bought