Siemens

Siemens 6SL32550AA004CA1

Mfr. Part #: 6SL32550AA004CA1
Allied Stock #: 70385463

Description

Sinamics Basic Operator Panel BOP-2

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

6

Request Lead Time  

Price

Qty.

Standard Price

1

$75.22

3

$71.40

5

$65.61

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Series SINAMICS V20 Series
UPC Code 040892694123

Overview

SIEMENS SINAMICS V20 Series Basic Converter - The Versatile Converter for Basic Solutions:

Siemens is offering a simple and cost-effective drive solution with its compact SINAMICS V20 Basic Performance converter. SINAMICS V20 sets itself apart as a result of its quick commissioning times, ease of operation, robustness and cost-efficiency. With seven frame sizes, it covers a power range extending from 0.12 kW up to 30 kW.

With the frame sizes FSAA and FSAB for the single-phase 230V mains operation, the SINAMICS V20 is Siemen's smallest converter on the market so far. With a width of just 68 millimeters and a height of 142 millimeters, the corporation has substantially reduced the installation dimensions of the SINAMICS V20 for low powered motors. Optionally the devices are available with integrated radio interference filter, which allows compliance with disturbance limit according to IEC 61800-3 category C1 when installed according to EMC (electro magnetic compatibility) in the cabinet. Consequently the frame sizes FSAA and FSAB comply with the disturbance requirements of industrial applications as well as with applications in residential and business areas, e.g. for commercial use such as refrigerated counters, workout devices, ventilation systems, commercial washing machines, etc.

SINAMICS V20 has a compact design, and can be individually adapted to the particular application or user requirements using various options (for example, an external BOP, connecting cable, filter, braking resistors, shielding). The compact devices are suitable for industrial applications, such as pumps, fans, compressors and conveyor systems. On the other hand, the compact converters can also be used in residential and business environments – for commercial applications, such as refrigerated counters, fitness equipment, ventilation systems and commercial washing machines.

Features:
  • Push-through and wall mounting – side-by-side possible for both
  • USS and MODBUS RTU at terminals
  • Integrated braking chopper from 7.5 kW to 30 kW (10 hp up to 40 hp)
  • Parameter loading without power supply
  • Integrated application and connection macros
  • Keep Running Mode for uninterrupted operation
  • Wide voltage range, advanced cooling design and coated PCBs increase robustness
  • ECO mode for V/f, V2/f / Hibernation mode
  • Monitoring energy and water flows
  • High overload and low overload mode for frame size FSE



  • Product Added to Cart
    Siemens
    Sinamics Basic Operator Panel BOP-2
    Allied Stock #: 70385463
    Mfr's Part #: 6SL32550AA004CA1
    $75.220 Each
    Quantity added:
    We’re sorry, our website no longer supports
    For your security and a speedy alliedelec.com experience, please update your browser: