ZF Electronics TRG22F2BBRLN

Image may be a representation.
See specs for product details.
Switch; Rocker; SPST; ON-OFF; Concave; Illuminated; Neon; Red; No Legend; 16A; 250VAC; QC
Manufacturer #: TRG22F2BBRLN
Allied Stock #: 70207339
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.03 (Each)
1 $1.03
10 $1.00
25 $0.97
Availability

2049 can ship immediately.

Estimated Mfr. Lead Time: 18 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Rocker
Series TR/WR Series
Current Rating 16 A
Dielectric Strength 1000 VAC
Mounting Type Panel Mount
Number of Poles 1 Pole
Number of Positions 2
Termination QC Tabs
Type Rocker
Contact Form SPST
Illumination Illuminated
Operation On-Off
Voltage Rating 125 VAC VAC
Special Features Lighted

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Features:
Power Rocker Switches with 16 A/125 VAC and 16 A/250 VAC Ratings. Carries UL, CSA, VDE and CE Marks. 0.250" QC Terminals. For Panel Thickness of 0.049" to 0.079", Recommended Cut-Outs are: TR 1.19" × 0.437" and WR 1.19" × 0.867". Black bezel.

Product Added to Cart
ZF Electronics
Switch; Rocker; SPST; ON-OFF; Concave; Illuminated; Neon; Red; No Legend; 16A; 250VAC; QC
Allied Stock #: 70207339
Mfr's Part #: TRG22F2BBRLN
$1.030 Each
Quantity added: