ZF Electronics SRB24A2HBBNN

Image may be a representation.
See specs for product details.
Switch; Rocker; SPDT; ON-OFF-ON; Concave; Non-Illum; Blk; I/O/III Legend; 10A; 125VAC; QC
Manufacturer #: SRB24A2HBBNN
Allied Stock #: 70207342

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.74 (Each)
1 $0.74
10 $0.72
25 $0.70
Availability

3611 can ship immediately.

3908 on order.

Estimated Mfr. Lead Time: 18 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Rocker
Body Style Miniature
Series SR Series
Button Color Black
Contact Resistance 0.020 Ohms (Max.)
Current Rating 10 A
Dielectric Strength 1000 VAC
Insulation Resistance 10^8 Ohms (Min.) @ 500 VDC
Body Material Nylon 66
Contact Material Silver or Copper Alloy
Mounting Type Panel Mount
Number of Poles 1 Pole
Number of Positions 3
Standards UL Listed, CSA Certified
Maximum Operating Temperature 65 °C
Minimum Operating Temperature -20 °C
Termination QC Tabs
Type Rocker
Contact Form SPDT
Electrical Life 10000 Operations (Min.) (VDE), 6000 Operations (Min.) (UL)
Mechanical Life 100000 Operations (Min.)
Operation On-Off-On
Voltage Rating 125 VAC VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Designed to switch 10 amps in a miniature package that conforms to industry-standard mounting dimensions. Very good mechanical service life of 100,000 operations minimum.

Product Added to Cart
ZF Electronics
Switch; Rocker; SPDT; ON-OFF-ON; Concave; Non-Illum; Blk; I/O/III Legend; 10A; 125VAC; QC
Allied Stock #: 70207342
Mfr's Part #: SRB24A2HBBNN
$0.740 Each
Quantity added: