ZF Electronics LRA22H2FBRLN
Switch; Rocker; SPST; ON-OFF; Concave; Illuminated; Neon; Red; I/O Legend; 10A; 125VAC; QC
Manufacturer #:
LRA22H2FBRLN
Allied Stock #:
70400577
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$0.94
(Each)
1 | $0.94 |
10 | $0.91 |
25 | $0.88 |
Availability
0 can ship immediately.
Estimated Mfr. Lead Time: 18 weeks
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Actuator Type | Rocker | |
Series | LR Series | |
Current Rating | 10 A | |
Termination | QC Tabs | |
Contact Form | SPST | |
Illumination | Illuminated | |
Operation | On-Off | |
Voltage Rating | 125 VAC |
Overview
CHERRY switches and sensors are now ZF Electronics switches and sensors.
High current switching in a compact package with self-locking tabs to fit industry-standard panel cut-outs. Either single pole or double pole switches have a 100,000 operation minimum mechanical service life. Mates with standard quick-connect terminals.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.