ZF Electronics GPTCRH02
Switch; Snap Action; SPDT; NO/NC; Roller Act; Silver Alloy Contact; 15A; 250VAC; Screw
Manufacturer #:
GPTCRH02
Allied Stock #:
70461968
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.91
(Each)
1 | $10.91 |
Availability
0 can ship immediately.
234 can ship in 8-10 days.
Estimated Mfr. Lead Time: 18 weeks
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Actuator Type | Roller Lever | |
Series | GP Series | |
Current Rating | 15 A | |
Termination | Screws |
Overview
CHERRY switches and sensors are now ZF Electronics swiches and sensors.