ZF Electronics DC3C-L1SC

Image may be a representation.
See specs for product details.
Switch; Snap Action; SPDT; NO/NC; IP67; Sim Roller Actr; Gold Contact; 100mA; 30VDC; Sdr
Manufacturer #: DC3C-L1SC
Allied Stock #: 70461918
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 20 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Simulated Roller Lever
Series DC Series
Current Rating 0.1 A
Termination QC Tabs

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Product Added to Cart
ZF Electronics
Switch; Snap Action; SPDT; NO/NC; IP67; Sim Roller Actr; Gold Contact; 100mA; 30VDC; Sdr
Allied Stock #: 70461918
Mfr's Part #: DC3C-L1SC
$2.337 Each
Quantity added: